Part Details for T110D226M050AS1946 by KEMET Corporation
Overview of T110D226M050AS1946 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110D226M050AS1946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T110D226M050AS1946-ND
|
DigiKey | 22.0UF 50.0V Min Qty: 20 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$50.8645 | Buy Now |
DISTI #
T110D226M050AS1946
|
Avnet Americas | Cap Tant Solid 22uF 50V 20% (8.92 X 19.96mm) Axial 1 Ohm 125?C - Trays (Alt: T110D226M050AS1946) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$43.6209 | Buy Now |
DISTI #
T110D226M050AS1946
|
TTI | Tantalum Capacitors - Solid Leaded 22UF 50V 20% Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$44.9700 | Buy Now |