Part Details for T110D227K010AS1946 by KEMET Corporation
Overview of T110D227K010AS1946 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110D227K010AS1946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T110D227K010AS1946-ND
|
DigiKey | CAP TANT 220UF 10% 10V AXIAL Min Qty: 20 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$52.6370 | Buy Now |
DISTI #
T110D227K010AS1946
|
Avnet Americas | Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial 0.6 Ohm 125°C - Trays (Alt: T110D227K010AS1946) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 47 Weeks, 6 Days Container: Tray | 40 |
|
$55.7103 / $66.4929 | Buy Now |
DISTI #
80-T110D227K0101946
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10volts 220uF 10% RoHS: Not Compliant | 20 |
|
$46.6400 / $58.0800 | Buy Now |
DISTI #
T110D227K010AS1946
|
Avnet Americas | Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial 0.6 Ohm 125°C - Trays (Alt: T110D227K010AS1946) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 47 Weeks, 6 Days Container: Tray | 40 |
|
$55.7103 / $66.4929 | Buy Now |