Part Details for T110D227K010AT28647200 by KEMET Corporation
Overview of T110D227K010AT28647200 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110D227K010AT28647200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T110D227K010AT28647200TR-ND
|
DigiKey | 220.UF 10.0V Min Qty: 8 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.7100 | Buy Now |
DISTI #
80-T110D227K10AT2864
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 220uF 10% ESR=0.055Ohms RoHS: Compliant | 0 |
|
$19.7100 / $22.3400 | Order Now |