-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F4956
|
Newark | Cap, Tantalum, 47Uf, 35V, Axial, Capacitance:47Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:0.8Ohm, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Kemet T110D476K035AS Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7800 / $19.6600 | Buy Now |
DISTI #
399-11315-ND
|
DigiKey | CAP TANT 47UF 10% 35V AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
20 In Stock |
|
$16.1402 / $22.2200 | Buy Now |
DISTI #
T110D476K035AS
|
Avnet Americas | Tantalum Capacitor, 47 uF, 35 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: T110D476K035AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$17.9490 / $21.4230 | Buy Now |
DISTI #
80-T110D476K035
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35volts 47uF 10% RoHS: Not Compliant | 451 |
|
$15.4500 / $20.0200 | Buy Now |
DISTI #
V99:2348_09087330
|
Arrow Electronics | Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial 0.8 Ohm 125°C Tray Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1908 | Americas - 1 |
|
$1.5700 / $3.2318 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 47uf, 35V, 10±% | 24 |
|
$7.5000 / $15.0000 | Buy Now |
DISTI #
T110D476K035AS
|
TTI | Tantalum Capacitors - Solid Leaded 35volts 47uF 10% Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.3000 / $18.6300 | Buy Now |
DISTI #
T110D476K035AS
|
Avnet Americas | Tantalum Capacitor, 47 uF, 35 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: T110D476K035AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$17.9490 / $21.4230 | Buy Now |
DISTI #
T110D476K035AS
|
Avnet Abacus | Tantalum Capacitor, 47 uF, 35 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: T110D476K035AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110D476K035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110D476K035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110D476K035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110D476K035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/09-0264 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110D476K035AS vs M39003/09-0264 |
M39003/01-6121H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110D476K035AS vs M39003/01-6121H |
M39003/01-3032A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110D476K035AS vs M39003/01-3032A |
CSR137121 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF | Cornell Dubilier Electronics Inc | T110D476K035AS vs CSR137121 |
M39003/09-0364 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110D476K035AS vs M39003/09-0364 |
CSR133032 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, | Cornell Dubilier Electronics Inc | T110D476K035AS vs CSR133032 |
M39003/01-8121H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110D476K035AS vs M39003/01-8121H |
T262D476K035PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | T110D476K035AS vs T262D476K035PS7442 |
M39003/09-4064H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110D476K035AS vs M39003/09-4064H |
M39003/09-0064 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110D476K035AS vs M39003/09-0064 |