Part Details for T110D476K035AT28647241 by KEMET Corporation
Overview of T110D476K035AT28647241 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110D476K035AT28647241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T110D476K035AT28647241TR-ND
|
DigiKey | 47.0UF 35.0V Min Qty: 400 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.4251 | Buy Now |
DISTI #
80-T110D476K35AT2864
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 47uF 10% ESR=0.11Ohms RoHS: Compliant | 0 |
|
$12.9700 | Order Now |