Part Details for T110D476M035AT1946 by KEMET Corporation
Overview of T110D476M035AT1946 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110D476M035AT1946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T110D476M035AT1946
|
Avnet Americas | Cap Tant Solid 47uF 35V 20% (8.92 X 19.96mm) Axial 0.8 Ohm 125°C - Trays (Alt: T110D476M035AT1946) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |