Part Details for T110D686J020AT7200 by KEMET Corporation
Overview of T110D686J020AT7200 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110D686J020AT7200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T110D686J020AT7200
|
Avnet Abacus | Tantalum Capacitor, 68 uF, 20 V, � 5%, -55 �C, 125 �C, Axial Leaded - Tape and Reel (Alt: T110D686J020AT7200) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T110D686J020AT7200
T110D686J020AT7200 CAD Models
T110D686J020AT7200 Part Data Attributes
|
T110D686J020AT7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110D686J020AT7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T110D686J020AT7200
This table gives cross-reference parts and alternative options found for T110D686J020AT7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110D686J020AT7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/018097A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110D686J020AT7200 vs M39003/018097A |
T110D686J020CS7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 68uF, | KEMET Corporation | T110D686J020AT7200 vs T110D686J020CS7200 |
M39003/09-3045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110D686J020AT7200 vs M39003/09-3045 |
T262D686J020CS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 68uF, | KEMET Corporation | T110D686J020AT7200 vs T262D686J020CS7293 |
T262D686J020RS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 68uF, | KEMET Corporation | T110D686J020AT7200 vs T262D686J020RS7443 |
T110D686J020DT7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 68uF, | KEMET Corporation | T110D686J020AT7200 vs T110D686J020DT7200 |
M39003/014097A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110D686J020AT7200 vs M39003/014097A |
T215D686J020PS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110D686J020AT7200 vs T215D686J020PS4252 |
M39003/090045B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110D686J020AT7200 vs M39003/090045B |
M39003/017097C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110D686J020AT7200 vs M39003/017097C |