-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 13uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$60.0000 | Buy Now |
|
Quest Components | 3 |
|
$65.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T111B136K010AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T111B136K010AS
KEMET Corporation
Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 13uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 13 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.26 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 24.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T111B136K010AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T111B136K010AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T213B136K010CS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T111B136K010AS vs T213B136K010CS7443 |
T213B136K010MS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T111B136K010AS vs T213B136K010MS7443 |
T213B136K010PS | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 13uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T111B136K010AS vs T213B136K010PS |
T213B136K010CS7200 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 13uF, | KEMET Corporation | T111B136K010AS vs T213B136K010CS7200 |
M39003/040898C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T111B136K010AS vs M39003/040898C |
T213B136K010BS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T111B136K010AS vs T213B136K010BS7443 |
T213B136K010SS | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 13uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T111B136K010AS vs T213B136K010SS |
T213B136K010MS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T111B136K010AS vs T213B136K010MS4251 |
T213B136K010SSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 13uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T111B136K010AS vs T213B136K010SSC |
CSR91C136KM | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 13uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T111B136K010AS vs CSR91C136KM |