-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 5uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T111B505M020AS-ND
|
DigiKey | CAP TANT AXL Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
T111B505M020AS
|
Avnet Americas | Cap Tant Solid 5uF 20V 20% (5.26 X 24.26mm) Axial 125°C Bulk - Bulk (Alt: T111B505M020AS) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 113 |
|
$49.2000 / $60.0000 | Buy Now |
|
Quest Components | 90 |
|
$55.0000 / $65.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T111B505M020AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T111B505M020AS
KEMET Corporation
Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 5uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.26 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 24.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T111B505M020AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T111B505M020AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T213B505M020RSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T111B505M020AS vs T213B505M020RSC |
T213B505M020BSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T111B505M020AS vs T213B505M020BSC |
T213B505M020SSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T111B505M020AS vs T213B505M020SSC |
T213B505M020DSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T111B505M020AS vs T213B505M020DSC |