Part Details for T1137NL by Pulse Electronics Corporation
Overview of T1137NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for T1137NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2751
|
Newark | Xfmr,dual,t1,bh,1:2.42/1:2.42,tu Rpb/Tube |Pulse T1137NL Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $3.5400 | Buy Now |
DISTI #
553-1450-ND
|
DigiKey | TRANSFORMER TELECOM DUAL T1/E2 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
600 In Stock |
|
$3.1996 / $5.5200 | Buy Now |
DISTI #
T1137NL
|
Avnet Americas | Telecom Transformer 1:2.42/1:2.42 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: T1137NL) RoHS: Compliant Min Qty: 600 Package Multiple: 40 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.7856 / $3.1680 | Buy Now |
DISTI #
673-T1137NL
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port RoHS: Compliant | 20 |
|
$3.1900 / $4.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 40 Container: Tube | 0Tube |
|
$2.9200 | Buy Now |
|
Onlinecomponents.com | XFMR,DUAL,T1,BH,1:2.42CT/1:2.42CT,SMT, MSL4, TU RPB RoHS: Compliant | 0 |
|
$2.7100 / $5.6800 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
T1137NL
|
TTI | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tube |
Americas - 2680 In Stock |
|
$3.0600 | Buy Now |
DISTI #
T1137NL
|
Avnet Americas | Telecom Transformer 1:2.42/1:2.42 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: T1137NL) RoHS: Compliant Min Qty: 600 Package Multiple: 40 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.7856 / $3.1680 | Buy Now |
DISTI #
T1137NL
|
Avnet Americas | Telecom Transformer 1:2.42/1:2.42 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: T1137NL) RoHS: Compliant Min Qty: 600 Package Multiple: 40 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.7856 / $3.1680 | Buy Now |
Part Details for T1137NL
T1137NL CAD Models
T1137NL Part Data Attributes
|
T1137NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1137NL
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2.42CT; 1CT:2.42CT | |
Application | SIGNAL | |
Approvals | UL | |
Height | 6.22 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 12.83 mm | |
Load Resistance | 0.0012 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 1200 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2.42CT/1CT:2.42CT | |
Width | 7.11 mm |
Alternate Parts for T1137NL
This table gives cross-reference parts and alternative options found for T1137NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1137NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1137NLT | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1137NL vs T1137NLT |