Part Details for T120R0K2 by HellermannTyton
Overview of T120R0K2 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T120R0K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3439
|
Newark | Cable Tie, 387Mm, Pa6.6, 120Lb, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:387Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:105Mm, Cable Tie Type:Heavy Duty, Product Range:- Rohs Compliant: Yes |Hellermanntyton T120R0K2 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$34.3600 / $49.8200 | Buy Now |
DISTI #
1436-1578-ND
|
DigiKey | CBL TIE LOCKING BLK 120LBS 1.27' Min Qty: 50 Lead time: 3 Weeks Container: Bag |
550 In Stock |
|
$0.8201 / $1.3566 | Buy Now |
DISTI #
329-T120R0K2
|
Mouser Electronics | Cable Ties T120R BLK TIE 15.2 RoHS: Compliant | 300 |
|
$0.5320 / $0.8040 | Buy Now |
DISTI #
70717881
|
RS | Heavy Duty Cable Tie, 15.2" Long, 120lb Tensile Strength, PA66, Black | HellermannTyton T120R0K2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1050 |
|
$1.1000 / $1.3100 | Buy Now |
|
Onlinecomponents.com | Cable Ties, Standard Locking Polyamide 6/6 Black 105mm 535N Bag RoHS: Compliant |
50 In Stock |
|
$1.1400 / $1.7200 | Buy Now |
DISTI #
T120R0K2
|
TTI | Cable Ties T120R BLK TIE 15.2 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 3100 In Stock |
|
$0.4320 / $0.4670 | Buy Now |
DISTI #
000000000001433012
|
Sager | Cable Ties T120R BLK TIE 15.2 Min Qty: 50 | 0 |
|
$1.5200 / $2.0000 | Buy Now |
DISTI #
2525626
|
element14 Asia-Pacific | CABLE TIE, 387MM, PA6.6, 120LB, BLACK RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$61.7716 / $64.3402 | Buy Now |
DISTI #
2525626
|
Farnell | CABLE TIE, 387MM, PA6.6, 120LB, BLACK RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Pack | 0 |
|
$37.3766 / $54.1979 | Buy Now |
|
Master Electronics | Cable Ties, Standard Locking Polyamide 6/6 Black 105mm 535N Bag RoHS: Compliant |
50 In Stock |
|
$1.1400 / $1.7200 | Buy Now |