Datasheets
T12S5-7 by:

Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2

Part Details for T12S5-7 by Diodes Incorporated

Overview of T12S5-7 by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Renewable Energy

Price & Stock for T12S5-7

Part # Distributor Description Stock Price Buy
NexGen Digital   865
RFQ
Win Source Electronics TVS Diode Single Uni-Dir 12V 300W 2-Pin SOD-523 T/R / TVS DIODE 12VWM 28VC SOD523 127864
  • 140 $0.3680
  • 335 $0.3020
  • 515 $0.2920
  • 710 $0.2830
  • 915 $0.2740
  • 1,225 $0.2450
$0.2450 / $0.3680 Buy Now

Part Details for T12S5-7

T12S5-7 CAD Models

T12S5-7 Part Data Attributes

T12S5-7 Diodes Incorporated
Buy Now Datasheet
Compare Parts:
T12S5-7 Diodes Incorporated Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Package Description R-PDSO-F2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Diodes Incorporated
Breakdown Voltage-Min 14.1 V
Breakdown Voltage-Nom 14.1 V
Clamping Voltage-Max 19.7 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 300 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.15 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 12 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

T12S5-7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T12S5-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T12S5-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of T12S5-7 would you like to use for your alert(s)?
  • Please alert me when T12S5-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T12S5-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T12S5-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T12S5-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T12S5-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T12S5-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: