-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T140B107K006AS7200TR-ND
|
DigiKey | CAP TANT AXL 125C Min Qty: 22 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.0205 | Buy Now |
DISTI #
T140B107K006ASTR
|
Avnet Americas | Cap Tant Solid 100uF 6V 10% (4.7 X 12.04mm) Axial T/R - Tape and Reel (Alt: T140B107K006ASTR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$7.0990 / $8.4730 | Buy Now |
DISTI #
80-T140B107K006-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 6volts 100uF 10% RoHS: Not Compliant | 0 |
|
$9.0300 | Order Now |
DISTI #
T140B107K006AS7200
|
TTI | Tantalum Capacitors - Solid Leaded 6volts 100uF 10% Min Qty: 2500 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$5.7300 | Buy Now |
DISTI #
T140B107K006ASTR
|
Avnet Americas | Cap Tant Solid 100uF 6V 10% (4.7 X 12.04mm) Axial T/R - Tape and Reel (Alt: T140B107K006ASTR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$7.0990 / $8.4730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T140B107K006AS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T140B107K006AS7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T140B107K006AS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T140B107K006AS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/03-0104H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T140B107K006AS7200 vs M39003/03-0104H |
M39003/03-4004 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T140B107K006AS7200 vs M39003/03-4004 |
T242B107K006MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T140B107K006AS7200 vs T242B107K006MS7442 |
CSR230204 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, | Cornell Dubilier Electronics Inc | T140B107K006AS7200 vs CSR230204 |
M39003/03-0404 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T140B107K006AS7200 vs M39003/03-0404 |
T242B107K006RSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T140B107K006AS7200 vs T242B107K006RSC |
M39003/06-3004 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T140B107K006AS7200 vs M39003/06-3004 |
T242B107K006CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T140B107K006AS7200 vs T242B107K006CS7442 |
T242B107K006BS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T140B107K006AS7200 vs T242B107K006BS7442 |
T242B107K006SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T140B107K006AS7200 vs T242B107K006SS7442 |