T140B226M020AS
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED

Overview of T140B226M020AS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T140B226M020AS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T140B226M020AS
Avnet Americas Tantalum Capacitor, 22 uF, 20 V, ? 20%, -55 ?C, 125 ?C, Axial Leaded - Bulk (Alt: T140B226M020AS) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk 0
RFQ
DISTI # T140B226M020AS
Avnet Abacus Tantalum Capacitor, 22 uF, 20 V, � 20%, -55 �C, 125 �C, Axial Leaded (Alt: T140B226M020AS) RoHS: Not Compliant Min Qty: 300 Package Multiple: 75 Lead time: 112 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for T140B226M020AS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T140B226M020AS by KEMET Corporation

T140B226M020AS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.20
Samacsys Manufacturer
KEMET
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
4.7 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.003 mA
Length
12.04 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. T140B226M020AS
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for T140B226M020AS

This table gives cross-reference parts and alternative options found for T140B226M020AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T140B226M020AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39003/03-0352 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T140B226M020AS vs M39003/03-0352
M39003/03-0152 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T140B226M020AS vs M39003/03-0152
M39003/03-2052 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation T140B226M020AS vs M39003/03-2052
M39003/03-3052 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T140B226M020AS vs M39003/03-3052
M39003/03-0452H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T140B226M020AS vs M39003/03-0452H
152D226X0020B2T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T140B226M020AS vs 152D226X0020B2T
M39003/03-4052 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T140B226M020AS vs M39003/03-4052
M39003/03-0452 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T140B226M020AS vs M39003/03-0452
M39003/03-0252 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation T140B226M020AS vs M39003/03-0252
M39003/03-3052H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T140B226M020AS vs M39003/03-3052H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T140B226M020AS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T140B226M020AS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T140B226M020AS would you like to use for your alert(s)?
  • Please alert me when T140B226M020AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T140B226M020AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T140B226M020AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T140B226M020AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T140B226M020AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T140B226M020AS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: