-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H2334
|
Newark | 8.20Uf 35.0V Rohs Compliant: No |Kemet T140B825K035AS Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 / $7.7000 | Buy Now |
DISTI #
399-T140B825K035AS-ND
|
DigiKey | CAP TANT AXL 125C Min Qty: 75 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0952 | Buy Now |
DISTI #
T140B825K035AS
|
Avnet Americas | Cap Tant Solid 8.2uF 35V 10% (4.7 X 12.04mm) Axial 2.5 Ohm 125°C Bulk - Bulk (Alt: T140B825K035AS) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$7.0990 / $8.4730 | Buy Now |
DISTI #
80-T140B825K035
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35volts 8.2uF 10% RoHS: Not Compliant | 0 |
|
$6.9200 / $10.4100 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 20 |
|
$2.1840 / $3.3600 | Buy Now |
|
Quest Components | 16 |
|
$2.2500 / $4.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T140B825K035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T140B825K035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 8.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T140B825K035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T140B825K035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242B825K035MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 8.2uF, | KEMET Corporation | T140B825K035AS vs T242B825K035MS7442 |
CSR230465 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 8.2uF, | Cornell Dubilier Electronics Inc | T140B825K035AS vs CSR230465 |
T240B825K035PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T140B825K035AS vs T240B825K035PS |
M39003/03-3065H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T140B825K035AS vs M39003/03-3065H |
M39003/03-0465 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T140B825K035AS vs M39003/03-0465 |
152D825X9035B2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T140B825K035AS vs 152D825X9035B2B |
M39003/03-0265 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T140B825K035AS vs M39003/03-0265 |
T140B825K035ATC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T140B825K035AS vs T140B825K035ATC |
T242B825K035PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 8.2uF, | KEMET Corporation | T140B825K035AS vs T242B825K035PS7442 |
T242B825K035RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 8.2uF, | KEMET Corporation | T140B825K035AS vs T242B825K035RS7442 |