-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B8088
|
Newark | 180.uf 15.0V Rohs Compliant: No |Kemet T140C187K015AS Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7500 / $15.7500 | Buy Now |
DISTI #
399-T140C187K015AS-ND
|
DigiKey | CAP TANT AXL 125C Min Qty: 20 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.3215 | Buy Now |
DISTI #
T140C187K015AS
|
Avnet Americas | AXIAL POLAR 180UF 15V 10% C CASE BULK - Trays (Alt: T140C187K015AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$12.7100 / $15.1700 | Buy Now |
DISTI #
80-T140C187K015
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 15volts 180uF 10% RoHS: Not Compliant | 0 |
|
$15.3300 / $16.5600 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 39 |
|
$4.7043 / $10.0800 | Buy Now |
|
Quest Components | 31 |
|
$6.3000 / $13.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T140C187K015AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T140C187K015AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T140C187K015AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T140C187K015AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR230340 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 180uF, | Cornell Dubilier Electronics Inc | T140C187K015AS vs CSR230340 |
T242C187K015RSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T140C187K015AS vs T242C187K015RSC |
M39003/03-0240 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T140C187K015AS vs M39003/03-0240 |
CSR230240 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 180uF, | Cornell Dubilier Electronics Inc | T140C187K015AS vs CSR230240 |
T242C187K015CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | T140C187K015AS vs T242C187K015CS7442 |
M39003/03-2040H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T140C187K015AS vs M39003/03-2040H |
M39003/03-2040 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T140C187K015AS vs M39003/03-2040 |
T242C187K015CSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T140C187K015AS vs T242C187K015CSC |
T242C187K015DSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T140C187K015AS vs T242C187K015DSC |
M39003/03-4040 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T140C187K015AS vs M39003/03-4040 |