-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K6663
|
Newark | 68.0Uf 30.0V |Kemet T140C686M030AT Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6500 / $17.0700 | Buy Now |
DISTI #
399-T140C686M030AT-ND
|
DigiKey | CAP TANT 68UF 20% 30V AXIAL Min Qty: 20 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.6110 | Buy Now |
DISTI #
T140C686M030AT
|
Avnet Americas | Cap Tant Solid 68uF 30V 20% (7.34 X 17.42mm) Axial 0.8 Ohm 125°C Bulk - Trays (Alt: T140C686M030AT) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$13.7795 / $16.4465 | Buy Now |
DISTI #
80-T140C686M030AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 30volts 68uF 20% RoHS: Compliant | 0 |
|
$16.6200 / $17.9600 | Order Now |
DISTI #
T140C686M030AT
|
Avnet Americas | Cap Tant Solid 68uF 30V 20% (7.34 X 17.42mm) Axial 0.8 Ohm 125°C Bulk - Trays (Alt: T140C686M030AT) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$13.7795 / $16.4465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T140C686M030AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T140C686M030AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.007 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T140C686M030AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T140C686M030AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T240C686M030MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T140C686M030AT vs T240C686M030MS |
TXA686M030P1F | CAPACITOR, TANTALUM, SOLID, POLARIZED, 30V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T140C686M030AT vs TXA686M030P1F |
T140C686M030ASC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T140C686M030AT vs T140C686M030ASC |
152D686X0030R2 | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 68uF | Vishay Intertechnologies | T140C686M030AT vs 152D686X0030R2 |
T240C686M030PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T140C686M030AT vs T240C686M030PS |