-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6510
|
Newark | 150.uf 20.0V |Kemet T140D157K020AT RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3900 / $28.7200 | Buy Now |
DISTI #
399-T140D157K020AT-ND
|
DigiKey | CAP TANT AXL 125C Min Qty: 20 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.2065 | Buy Now |
DISTI #
T140D157K020AT
|
Avnet Americas | Cap Tant Solid 150uF 20V 10% (8.92 X 19.96mm) Axial Bulk - Trays (Alt: T140D157K020AT) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | |
DISTI #
80-T140D157K020AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20volts 150uF 10% RoHS: Compliant | 0 |
|
$30.2100 / $32.7900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T140D157K020AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T140D157K020AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T140D157K020AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T140D157K020AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252D157K020CS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T140D157K020AT vs T252D157K020CS4252 |
M39003/033061B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T140D157K020AT vs M39003/033061B |
M39003/03-0261 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 150uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T140D157K020AT vs M39003/03-0261 |
T140D157K020AS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T140D157K020AT vs T140D157K020AS4252 |
M39003/030361A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T140D157K020AT vs M39003/030361A |
M39003/034061E | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF | KEMET Corporation | T140D157K020AT vs M39003/034061E |
M39003/035061C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T140D157K020AT vs M39003/035061C |
T252D157K020RSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T140D157K020AT vs T252D157K020RSC |
T252D157K020SS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | T140D157K020AT vs T252D157K020SS7200 |
T140D157K020ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | T140D157K020AT vs T140D157K020ATC-7442 |