-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T140D227K015AS-ND
|
DigiKey | CAP TANT AXL 125C Min Qty: 20 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.5200 | Buy Now |
DISTI #
T140D227K015AS
|
Avnet Americas | Cap Tant Solid 220uF 15V 10% (8.92 X 19.96mm) Axial Bulk - Trays (Alt: T140D227K015AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$24.1335 / $28.8045 | Buy Now |
DISTI #
80-T140D227K015
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 15volts 220uF 10% RoHS: Not Compliant | 0 |
|
$22.2600 / $29.8700 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 1670 |
|
$8.6250 / $15.0000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 15V, 10% +TOL, 10% -TOL, 220UF, THROUGH HOLE MOUNT | 1336 |
|
$10.5000 / $20.0000 | Buy Now |
DISTI #
T140D227K015AS
|
Avnet Americas | Cap Tant Solid 220uF 15V 10% (8.92 X 19.96mm) Axial Bulk - Trays (Alt: T140D227K015AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$24.1335 / $28.8045 | Buy Now |
DISTI #
T140D227K015AS
|
Avnet Americas | Cap Tant Solid 220uF 15V 10% (8.92 X 19.96mm) Axial Bulk - Trays (Alt: T140D227K015AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$24.1335 / $28.8045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T140D227K015AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T140D227K015AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T140D227K015AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T140D227K015AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242D227K015PSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T140D227K015AS vs T242D227K015PSC |
M39003/03-2041 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T140D227K015AS vs M39003/03-2041 |
M39003/03-2041H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T140D227K015AS vs M39003/03-2041H |
T242D227K015RSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T140D227K015AS vs T242D227K015RSC |
M39003/03-3041 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T140D227K015AS vs M39003/03-3041 |
M39003/03-4041 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T140D227K015AS vs M39003/03-4041 |
T242D227K015BSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T140D227K015AS vs T242D227K015BSC |
M39003/03-0341 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T140D227K015AS vs M39003/03-0341 |
152D227X9015S2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T140D227K015AS vs 152D227X9015S2B |
M39003/03-0241 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T140D227K015AS vs M39003/03-0241 |