Part Details for T16A127K025EZSS by Vishay Intertechnologies
Overview of T16A127K025EZSS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T16A127K025EZSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T16A127K025EZSS
|
Avnet Americas | Cap Tant Wet 120uF 25V 10% (4.78 X 11.51mm) Axial 1.3 Ohm 125°C Bulk - Bulk (Alt: T16A127K025EZSS) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$63.6176 | Buy Now |
DISTI #
74-T16A127K025EZSS
|
Mouser Electronics | Tantalum Capacitors - Wet 120uF 10% 25V A Case RoHS: Not Compliant | 0 |
|
$54.8200 / $62.5900 | Order Now |
DISTI #
T16A127K025EZSS
|
TTI | Tantalum Capacitors - Wet 120uF 10% 25V A Case Min Qty: 10 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$54.2700 / $58.3900 | Buy Now |
Part Details for T16A127K025EZSS
T16A127K025EZSS CAD Models
T16A127K025EZSS Part Data Attributes
|
T16A127K025EZSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T16A127K025EZSS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 120uF
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.16 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1300 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1250 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |