Part Details for T16B476M125CZSS by Vishay Intertechnologies
Overview of T16B476M125CZSS by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T16B476M125CZSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T16B476M125CZSS
|
Avnet Americas | CAP 47UF 125VDC 20% 7.14 X 16.28 AXL - Bulk (Alt: T16B476M125CZSS) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$77.2914 | Buy Now |
DISTI #
74-T16B476M125CZSS
|
Mouser Electronics | Tantalum Capacitors - Wet 47uF 20% 125V B Case RoHS: Compliant | 0 |
|
$63.6100 / $79.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$71.0400 | Buy Now |
DISTI #
T16B476M125CZSS
|
TTI | Tantalum Capacitors - Wet 47uF 20% 125V B Case Min Qty: 10 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$62.8700 / $71.0000 | Buy Now |
Part Details for T16B476M125CZSS
T16B476M125CZSS CAD Models
T16B476M125CZSS Part Data Attributes
|
T16B476M125CZSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T16B476M125CZSS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 47uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2300 mΩ | |
Leakage Current | 0.002 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 125 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |