Part Details for T18-D16 by HAKKO Corporation
Overview of T18-D16 by HAKKO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T18-D16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Chisel Tip - 1.6D - for FX-600,FX-8801,907/900M/913 RoHS: Compliant |
233 In Stock |
|
$6.3300 / $7.9900 | Buy Now |
|
Onlinecomponents.com | Chisel Tip - 1.6D - for FX-600,FX-8801,907/900M/913 RoHS: Compliant |
133 In Stock |
|
$6.3300 / $7.9900 | Buy Now |
DISTI #
1829165
|
element14 Asia-Pacific | TIP, SOLDERING, 1.6D RoHS: Compliant Min Qty: 1 Container: Each | 29 |
|
$13.3342 | Buy Now |
DISTI #
1829165
|
Farnell | TIP, SOLDERING, 1.6D RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 16 |
|
$6.3011 | Buy Now |
|
Master Electronics | Chisel Tip - 1.6D - for FX-600,FX-8801,907/900M/913 RoHS: Compliant |
133 In Stock |
|
$6.3300 / $7.9900 | Buy Now |
DISTI #
821SO6198
|
Techni-Tool, Inc. | Hakko T18-D16 1.60mm Chisel Solder Tip, T18 Series | 310 |
|
$6.4700 | Buy Now |
DISTI #
821SO6198
|
TestEquity LLC | Hakko T18-D16 1.60mm Chisel Solder Tip, T18 Series | 310 |
|
$6.4700 | Buy Now |