Part Details for T18D407K100EHUS by Vishay Intertechnologies
Overview of T18D407K100EHUS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Price & Stock for T18D407K100EHUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ0119
|
Newark | T18S407K100Deuh |Vishay T18D407K100EHUS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$255.4500 / $271.4200 | Buy Now |
DISTI #
T18D407K100EHUS
|
Avnet Americas | Capacitor Tantalum Wet 400uF 100VDC 10% Metal Can 0.7Ohm Axial Leaded 85°C Bulk - Bulk (Alt: T18D407K100EHUS) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$134.7165 / $171.1398 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 | 0 |
|
$134.3400 | Buy Now |
Part Details for T18D407K100EHUS
T18D407K100EHUS CAD Models
T18D407K100EHUS Part Data Attributes
|
T18D407K100EHUS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T18D407K100EHUS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 400uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 400 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 700 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |