Part Details for T18D757K075EZUS by Vishay Intertechnologies
Overview of T18D757K075EZUS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T18D757K075EZUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ0145
|
Newark | T18S757K075Deuz |Vishay T18D757K075EZUS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$273.1400 / $290.2100 | Buy Now |
DISTI #
T18D757K075EZUS
|
Avnet Americas | Capacitor Tantalum Wet 750uF 75VDC 10% Metal Can 0.5Ohm Axial Leaded 85°C Bulk - Bulk (Alt: T18D757K075EZUS) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$144.0450 / $182.9905 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 | 0 |
|
$143.6500 | Buy Now |
Part Details for T18D757K075EZUS
T18D757K075EZUS CAD Models
T18D757K075EZUS Part Data Attributes
|
T18D757K075EZUS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T18D757K075EZUS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 750uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 750 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 2800 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for T18D757K075EZUS
This table gives cross-reference parts and alternative options found for T18D757K075EZUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T18D757K075EZUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAE757K075CBEZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 750uF, | Kyocera AVX Components | T18D757K075EZUS vs TWAE757K075CBEZ0000 |
TWAE757K075CBLZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | T18D757K075EZUS vs TWAE757K075CBLZ0000 |
T18D757K075CHUS | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 750uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T18D757K075EZUS vs T18D757K075CHUS |
10004-12KU | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75 V, 750 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T18D757K075EZUS vs 10004-12KU |
TWAE757K075CBLZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | T18D757K075EZUS vs TWAE757K075CBLZ0700 |
T18D757K075CZUS | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 750uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T18D757K075EZUS vs T18D757K075CZUS |
T18D757K075EHUS | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 750uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T18D757K075EZUS vs T18D757K075EHUS |