-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-T1M-14-F-SH-LTR-ND
|
DigiKey | DISCRETE WIRE TERMINAL STRIP, 1. Min Qty: 950 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4164 | Buy Now |
DISTI #
T1M-14-F-SH-L
|
Avnet Americas | Conn Shrouded HDR 14 POS 1mm Solder RA SMD - Tape and Reel (Alt: T1M-14-F-SH-L) Min Qty: 950 Package Multiple: 950 Container: Reel | 0 |
|
$1.7800 / $3.5900 | Buy Now |
DISTI #
200-T1M-14-F-SH-L
|
Mouser Electronics | Headers & Wire Housings Discrete Wire Terminal Strip, 1.00 mm Pitch | 0 |
|
$1.6400 / $2.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $3.5900 | Buy Now |
DISTI #
T1M-14-F-SH-L
|
Avnet Americas | Conn Shrouded HDR 14 POS 1mm Solder RA SMD - Tape and Reel (Alt: T1M-14-F-SH-L) Min Qty: 950 Package Multiple: 950 Container: Reel | 0 |
|
$1.7800 / $3.5900 | Buy Now |
DISTI #
T1M-14-F-SH-L
|
Avnet Abacus | Conn Shrouded HDR 14 POS 1mm Solder RA SMD - Tape and Reel (Alt: T1M-14-F-SH-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0700 / $3.5900 | Buy Now |
DISTI #
5cd92400cd7c1c4c387e81c9
|
Samtec | Discrete Wire Terminal Strip, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.0700 / $3.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1M-14-F-SH-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1M-14-F-SH-L
Samtec Inc
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |