Filter Your Search
1 - 2 of 2 results
|
T1M-14-F-SH-L
Samtec Inc
|
Check for Price | Yes | Active | 14 | 1 | 1 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | MATTE TIN | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||
|
T1M-14-F-SH-L-K
Samtec Inc
|
Check for Price | Active | 14 | 1 | 1 mm | 1 | 3.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 2.22 N | UL | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SURFACE MOUNT | 0.181 inch | 0.205 inch | 5.61 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |