-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125661-ND
|
DigiKey | MODULE D-SUB FML 9POS HMN-009-F Min Qty: 80 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.8275 | Buy Now |
DISTI #
T2111092201-000
|
Avnet Americas | Conn Housing RCP 9 POS ST Panel Mount - Boxed Product (Development Kits) (Alt: T2111092201-000) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$26.3646 | Buy Now |
DISTI #
571-T2111092201-000
|
Mouser Electronics | Heavy Duty Power Connectors HMN-009-F RoHS: Compliant | 0 |
|
$28.7300 | Order Now |
DISTI #
72022484
|
RS | Heavy Duty Power Connector, HMN-009-F | TE Connectivity T2111092201-000 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0000 / $2.0900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 80 Package Multiple: 80 Lead time: 15 Weeks Container: Box | 0Box |
|
$23.6600 | Buy Now |
DISTI #
AMPT2111092201-000
|
Heilind Electronics | HMN-009-F | Americas - 0 in Stock |
|
$28.8157 / $30.0163 | Buy Now |
|
Onlinecomponents.com | HMN-009-F RoHS: Compliant |
48 Partner Stock |
|
$29.4800 / $51.4500 | Buy Now |
DISTI #
71212787
|
Verical | Rectangular Connector Crimp Contact 5 AMP RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 48 |
|
$27.1800 / $28.7800 | Buy Now |
DISTI #
AMPT2111092201-000
|
Interstate Connecting Components | HMN-009-F | 0 |
|
$28.8157 / $30.0163 | Buy Now |
DISTI #
T2111092201-000
|
Avnet Abacus | (Alt: T2111092201-000) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2111092201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2111092201-000
TE Connectivity
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |