Part Details for T2111322101-000 by TE Connectivity
Overview of T2111322101-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for T2111322101-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AK9881
|
Newark | Heavy Duty Module, Plug, 32Pos, 2.2A, Product Range:-, Heavy Duty Connector Type:Module, No. Of Contacts:32 Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Te Connectivity T2111322101-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$15.7100 / $15.7600 | Buy Now |
DISTI #
17-T2111322101-000-ND
|
DigiKey | HMN-HD1-32-M,8.45 Min Qty: 1 Lead time: 18 Weeks Container: Box |
37 In Stock |
|
$18.3319 / $27.0700 | Buy Now |
DISTI #
T2111322101-000
|
Avnet Americas | Rectangular Insert Plug 32 Position Polycarbonate Cable Mount - Bulk (Alt: T2111322101-000) Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8914 / $13.1066 | Buy Now |
DISTI #
06AK9881
|
Avnet Americas | Rectangular Insert Plug 32 Position Polycarbonate Cable Mount - Bulk (Alt: 06AK9881) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 40 Partner Stock |
|
$15.0200 / $20.3500 | Buy Now |
DISTI #
571-T2111322101-000
|
Mouser Electronics | Rectangular MIL Spec Connectors HMN-HD1-32-M,8.45 RoHS: Compliant | 40 |
|
$14.9500 / $22.6300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 10 Container: Box | 0Box |
|
$10.8600 | Buy Now |
DISTI #
AMPT2111322101-000
|
Heilind Electronics | HMN-HD1-32-M,8.45 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HMN-HD1-32-M,8.45 | 0 |
|
$10.4800 / $15.1700 | Buy Now |
DISTI #
T2111322101-000
|
Avnet Americas | Rectangular Insert Plug 32 Position Polycarbonate Cable Mount - Bulk (Alt: T2111322101-000) Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8914 / $13.1066 | Buy Now |
DISTI #
06AK9881
|
Avnet Americas | Rectangular Insert Plug 32 Position Polycarbonate Cable Mount - Bulk (Alt: 06AK9881) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 40 Partner Stock |
|
$15.0200 / $20.3500 | Buy Now |
Part Details for T2111322101-000
T2111322101-000 CAD Models
T2111322101-000 Part Data Attributes
|
T2111322101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2111322101-000
TE Connectivity
Rack and Panel Connector, 32 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 2.2A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2.2 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |