Part Details for T2111322201-001 by TE Connectivity
Overview of T2111322201-001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2111322201-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AK9884
|
Newark | Heavy Duty Module, Rcpt, 32Pos, 2.2A, Product Range:-, Heavy Duty Connector Type:Module, No. Of Contacts:32 Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Te Connectivity T2111322201-001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$15.7600 | Buy Now |
DISTI #
17-T2111322201-001-ND
|
DigiKey | HMN-HD1-32-F,12.2 Min Qty: 1 Lead time: 18 Weeks Container: Box |
197 In Stock |
|
$16.8581 / $24.8900 | Buy Now |
DISTI #
T2111322201-001
|
Avnet Americas | Rectangular Insert Receptacle 32 Position Polycarbonate Cable Mount - Bulk (Alt: T2111322201-001) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$10.8914 / $13.1066 | Buy Now |
DISTI #
06AK9884
|
Avnet Americas | Rectangular Insert Receptacle 32 Position Polycarbonate Cable Mount - Bulk (Alt: 06AK9884) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 200 Partner Stock |
|
$15.4600 / $21.3200 | Buy Now |
DISTI #
571-T2111322201-001
|
Mouser Electronics | Rectangular MIL Spec Connectors HMN-HD1-32-F,12.2 RoHS: Compliant | 196 |
|
$13.7400 / $20.5000 | Buy Now |
|
Future Electronics | HMN-HD1-32-F,12.2 RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 10 Container: Box | 0Box |
|
$10.8600 | Buy Now |
DISTI #
AMPT2111322201-001
|
Heilind Electronics | HMN-HD1-32-F,12.2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HMN-HD1-32-F,12.2 | 0 |
|
$11.4600 / $24.0000 | Buy Now |
DISTI #
T2111322201-001
|
Avnet Americas | Rectangular Insert Receptacle 32 Position Polycarbonate Cable Mount - Bulk (Alt: T2111322201-001) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$10.8914 / $13.1066 | Buy Now |
DISTI #
06AK9884
|
Avnet Americas | Rectangular Insert Receptacle 32 Position Polycarbonate Cable Mount - Bulk (Alt: 06AK9884) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 200 Partner Stock |
|
$15.4600 / $21.3200 | Buy Now |
Part Details for T2111322201-001
T2111322201-001 CAD Models
T2111322201-001 Part Data Attributes
|
T2111322201-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2111322201-001
TE Connectivity
Rack and Panel Connector, 32 Contact(s), Female, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 2.2A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2.2 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |