-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B8168
|
Newark | Capacitor, Tantalum, 1Uf, 50V, Axial, Capacitance:1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:8Ohm, Failure Rate:M, Ripple Current:106Ma, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Kemet T212A105K050MS Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8600 / $8.8800 | Buy Now |
DISTI #
T212A105K050MS
|
Avnet Americas | Tantalum Capacitor, 1 uF, 50 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T212A105K050MS) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 35 Weeks, 1 Days Container: Bulk | 0 |
|
$9.3000 / $11.1000 | Buy Now |
DISTI #
80-T212A105K050MS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50V 1 uF 10% 125C 10% T212 CSR13 RoHS: Not Compliant | 0 |
|
$8.0600 / $12.1200 | Order Now |
|
Quest Components | 771 |
|
$5.7860 / $11.5719 | Buy Now | |
|
Quest Components | 30 |
|
$11.1000 / $13.5000 | Buy Now | |
DISTI #
M39003/01-2356
|
TTI | Tantalum Capacitors - Solid Leaded CSR13G105KM 50A Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 887 In Stock |
|
$7.5800 / $12.1200 | Buy Now |
DISTI #
T212A105K050MS
|
Avnet Americas | Tantalum Capacitor, 1 uF, 50 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T212A105K050MS) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 35 Weeks, 1 Days Container: Bulk | 0 |
|
$9.3000 / $11.1000 | Buy Now |
DISTI #
T212A105K050MS
|
Avnet Americas | Tantalum Capacitor, 1 uF, 50 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T212A105K050MS) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 35 Weeks, 1 Days Container: Bulk | 0 |
|
$9.3000 / $11.1000 | Buy Now |
DISTI #
M39003/01-2356
|
Avnet Abacus | Tantalum Capacitor, 1 uF, 50 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: M39003/01-2356) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T212A105K050MS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212A105K050MS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 106 mA | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T212A105K050MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212A105K050MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR132356 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF | Cornell Dubilier Electronics Inc | T212A105K050MS vs CSR132356 |
T212A105K050DS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | T212A105K050MS vs T212A105K050DS7442 |
T110A105K050AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | T212A105K050MS vs T110A105K050AS7442 |
M39003/01-2596H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212A105K050MS vs M39003/01-2596H |
CSR133076 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF | Cornell Dubilier Electronics Inc | T212A105K050MS vs CSR133076 |
CSR132836 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF | Cornell Dubilier Electronics Inc | T212A105K050MS vs CSR132836 |
M39003/01-8194 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212A105K050MS vs M39003/01-8194 |
M39003/01-4194 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212A105K050MS vs M39003/01-4194 |
M39003/01-2836 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212A105K050MS vs M39003/01-2836 |
CSR13G105KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T212A105K050MS vs CSR13G105KP |