Part Details for T212A105K050MS8368 by KEMET Corporation
Overview of T212A105K050MS8368 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T212A105K050MS8368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-23568368
|
Avnet Americas | CAP 1UF 50VDC 10% 3.43 X 7.26MM AXL 1% - Bulk (Alt: M39003/01-23568368) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6795 / $12.7465 | Buy Now |