Part Details for T212A393K100MS by KEMET Corporation
Overview of T212A393K100MS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T212A393K100MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H2658
|
Newark | Capacitor,0.039Uf,100Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T212A393K100MS RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,983.0600 | Buy Now |
Part Details for T212A393K100MS
T212A393K100MS CAD Models
T212A393K100MS Part Data Attributes
|
T212A393K100MS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212A393K100MS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for T212A393K100MS
This table gives cross-reference parts and alternative options found for T212A393K100MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212A393K100MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215A393K100MS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212A393K100MS vs T215A393K100MS4251 |
T110A393K100AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.039uF, | KEMET Corporation | T212A393K100MS vs T110A393K100AT7443 |
T110A393K100PT7442 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.039uF, | KEMET Corporation | T212A393K100MS vs T110A393K100PT7442 |
M39003/012920B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212A393K100MS vs M39003/012920B |
M39003/01-2920 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.039uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T212A393K100MS vs M39003/01-2920 |
M39003/01-3160 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.039 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T212A393K100MS vs M39003/01-3160 |
T212A393K075SS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212A393K100MS vs T212A393K075SS4251 |
M39003/013160H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212A393K100MS vs M39003/013160H |
M39003/01-7333 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.039 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T212A393K100MS vs M39003/01-7333 |
T215A393K100CS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212A393K100MS vs T215A393K100CS7200 |