Capacitors
T212A394J100MS
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, AXIAL LEADED

Overview of T212A394J100MS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T212A394J100MS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80H2663
Newark Capacitor,0.39Uf,100Vdc,5-% Tol,5+% Tol Rohs Compliant: No |Kemet T212A394J100MS RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $32.9200
  • 250 $31.9400
$31.9400 / $32.9200 Buy Now
DISTI # M39003/01-5145
Avnet Americas Cap Tant Solid 0.39uF 100V 5% (3.43 X 7.26mm) Axial (1%FR) 14 Ohm 125°C Bulk - Bulk (Alt: M39003/01-5145) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $28.3418
$28.3418 Buy Now

CAD Models for T212A394J100MS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T212A394J100MS by KEMET Corporation

T212A394J100MS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.39 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
3.43 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0003 mA
Length
7.26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-39003
Surface Mount
NO
Tan Delta
0.02
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. T212A394J100MS
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for T212A394J100MS

This table gives cross-reference parts and alternative options found for T212A394J100MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212A394J100MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T110A394J100AT7442 Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.39uF, KEMET Corporation T212A394J100MS vs T110A394J100AT7442
T215A394J100MS4251 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T212A394J100MS vs T215A394J100MS4251
T110A394J100BS7293 Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.39uF, KEMET Corporation T212A394J100MS vs T110A394J100BS7293
T110A394J100MS7442 Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.39uF, KEMET Corporation T212A394J100MS vs T110A394J100MS7442
T212A394J100RS7442 Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.39uF, KEMET Corporation T212A394J100MS vs T212A394J100RS7442
T212A394J100CS7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.39uF, KEMET Corporation T212A394J100MS vs T212A394J100CS7443
T212A394J100MS7293 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.39uF, KEMET Corporation T212A394J100MS vs T212A394J100MS7293
T110A394J100RT7443 Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.39uF, KEMET Corporation T212A394J100MS vs T110A394J100RT7443
T212A394J100RS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T212A394J100MS vs T212A394J100RS
T212A394J100MS7442 Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.39uF, KEMET Corporation T212A394J100MS vs T212A394J100MS7442

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T212A394J100MS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T212A394J100MS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T212A394J100MS would you like to use for your alert(s)?
  • Please alert me when T212A394J100MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T212A394J100MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T212A394J100MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T212A394J100MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T212A394J100MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T212A394J100MS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: