Capacitors
T212A474K100CS
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED

Overview of T212A474K100CS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T212A474K100CS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80H2727
Newark Capacitor,0.47Uf,100Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T212A474K100CS RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $140.2800
$140.2800 Buy Now
DISTI # M39003/01-7365
TTI Tantalum Capacitors - Solid Leaded .47UF 100V 10% A C-FR Min Qty: 5 Package Multiple: 1 Container: Tray Americas - 0
  • 5 $153.8000
  • 10 $150.7900
  • 25 $147.8300
  • 50 $144.9200
  • 100 $140.4600
$140.4600 / $153.8000 Buy Now

CAD Models for T212A474K100CS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T212A474K100CS by KEMET Corporation

T212A474K100CS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.47 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
3.43 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0003 mA
Length
7.26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-39003
Surface Mount
NO
Tan Delta
0.02
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. T212A474K100CS
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for T212A474K100CS

This table gives cross-reference parts and alternative options found for T212A474K100CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212A474K100CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39003/01-4365D/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.47uF, Vishay Intertechnologies T212A474K100CS vs M39003/01-4365D/HR
T215A474K100GS4252 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T212A474K100CS vs T215A474K100GS4252
T210A474K100MS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T212A474K100CS vs T210A474K100MS
T110A474K100PS7443 Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.47uF, KEMET Corporation T212A474K100CS vs T110A474K100PS7443
M39003/01-7365 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T212A474K100CS vs M39003/01-7365
T110A474K100RS7293 Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.47uF, KEMET Corporation T212A474K100CS vs T110A474K100RS7293
M39003/01-7365 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T212A474K100CS vs M39003/01-7365
M39003/01-2699D/WR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.47uF, Vishay Intertechnologies T212A474K100CS vs M39003/01-2699D/WR
T215A474K100CS7293 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T212A474K100CS vs T215A474K100CS7293
M39003/01-2939H/RR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.47uF, Vishay Intertechnologies T212A474K100CS vs M39003/01-2939H/RR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T212A474K100CS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T212A474K100CS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T212A474K100CS would you like to use for your alert(s)?
  • Please alert me when T212A474K100CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T212A474K100CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T212A474K100CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T212A474K100CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T212A474K100CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T212A474K100CS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: