-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B8382
|
Newark | Capacitor,0.56Uf,50Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T212A564K050PS RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4400 / $10.6600 | Buy Now |
DISTI #
M39003/01-2592
|
TTI | Tantalum Capacitors - Solid Leaded .56UF 50V 10% A P-FR Min Qty: 70 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$9.6000 / $11.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T212A564K050PS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212A564K050PS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T212A564K050PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212A564K050PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A564K050BS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | T212A564K050PS vs T110A564K050BS7442 |
T110A564K050DT | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | T212A564K050PS vs T110A564K050DT |
T215A564K050SS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212A564K050PS vs T215A564K050SS4251 |
T215A564K050DS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212A564K050PS vs T215A564K050DS4252 |
T215A564K050RS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212A564K050PS vs T215A564K050RS4252 |
M39003/01-2352/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.56uF, | Vishay Intertechnologies | T212A564K050PS vs M39003/01-2352/PR |
T212A564K050GS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212A564K050PS vs T212A564K050GS4251 |
T212A564K050GS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212A564K050PS vs T212A564K050GS7293 |
T215A564K050SS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212A564K050PS vs T215A564K050SS7293 |
M39003/017187F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212A564K050PS vs M39003/017187F |