-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J8191
|
Newark | Capacitor Tant, 22Uf, 15V, 2 Ohm, 0.1, Axial, Capacitance:22µf, Voltage(Dc):15V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:2Ohm, Failure Rate:C, Ripple Current:224Ma, Product Diameter:4.7Mm Rohs Compliant: No |Kemet T212B226K015CS RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$40.4200 / $45.1700 | Buy Now |
DISTI #
02J8180
|
Newark | Capacitor Tant, 22Uf, 15V, 2 Ohm, 0.1, Axial, Capacitance:22µf, Voltage(Dc):15V, Capacitance Tolerance:± 10%, Esr:2Ohm, Product Range:T212 Series, Operating Temperature Min:-55°C, Operating Temperature Max:85°C Rohs Compliant: No |Kemet T212B226K015CS RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$45.1700 / $55.3600 | Buy Now |
DISTI #
1001-2209-ND
|
DigiKey | CAP TANT 22UF 10% 15V AXIAL Min Qty: 75 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.6248 | Buy Now |
DISTI #
80-T212B226K015CS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 15V 22 uF 10% 125C 10% T212 CSR13 RoHS: Not Compliant | 0 |
|
$44.4900 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 74 |
|
$3.8824 / $8.9600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 15V, 10±% | 324 |
|
$6.0000 / $15.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 15V, 10±% | 59 |
|
$5.6000 / $12.0000 | Buy Now |
DISTI #
M39003/01-7053
|
TTI | Tantalum Capacitors - Solid Leaded 22UF 15V 10% B C-FR Min Qty: 15 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$44.1700 / $50.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T212B226K015CS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212B226K015CS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T212B226K015CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212B226K015CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/012511E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B226K015CS vs M39003/012511E |
T110B226K015BS | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T212B226K015CS vs T110B226K015BS |
M39003/01-8053 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212B226K015CS vs M39003/01-8053 |
M39003/01-6053C/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, | Vishay Intertechnologies | T212B226K015CS vs M39003/01-6053C/RR |
T110B226K015BS7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T212B226K015CS vs T110B226K015BS7442 |
T110B226K015MS | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T212B226K015CS vs T110B226K015MS |
T110B226K015RS7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T212B226K015CS vs T110B226K015RS7442 |
M39003/012751 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212B226K015CS vs M39003/012751 |
T212B226K015MS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T212B226K015CS vs T212B226K015MS7293 |
T212B226K015RS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF | KEMET Corporation | T212B226K015CS vs T212B226K015RS7200 |