-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B8553
|
Newark | Cap, Tantalum, 22Uf, 15V, Axial, Capacitance:22Μf, Voltage(Dc):15V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:2Ohm, Failure Rate:P, Ripple Current:224Ma, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Kemet T212B226K015PS Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9700 / $8.9400 | Buy Now |
DISTI #
T212B226K015PS
|
Avnet Americas | Tantalum Capacitor, 22 uF, 15 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T212B226K015PS) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5120 / $9.8420 | Buy Now |
|
Quest Components | 7 |
|
$2.6400 / $3.9600 | Buy Now | |
DISTI #
M39003/01-2511
|
TTI | Tantalum Capacitors - Solid Leaded CSR13D226KP 15B Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 7 In Stock |
|
$7.7400 / $10.7500 | Buy Now |
DISTI #
T212B226K015PS
|
Avnet Americas | Tantalum Capacitor, 22 uF, 15 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T212B226K015PS) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5120 / $9.8420 | Buy Now |
DISTI #
T212B226K015PS
|
Avnet Abacus | Tantalum Capacitor, 22 uF, 15 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: T212B226K015PS) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$3.0000 / $4.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T212B226K015PS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212B226K015PS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T212B226K015PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212B226K015PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-7053H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212B226K015PS vs M39003/01-7053H |
T212B226K015SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T212B226K015PS vs T212B226K015SS7442 |
M39003/01-2751H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212B226K015PS vs M39003/01-2751H |
CSR132991 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, | Cornell Dubilier Electronics Inc | T212B226K015PS vs CSR132991 |
150D226X9015B2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212B226K015PS vs 150D226X9015B2T |
CSR138053 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF | Cornell Dubilier Electronics Inc | T212B226K015PS vs CSR138053 |
CSR13D226KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T212B226K015PS vs CSR13D226KP |
150D226X9015B2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212B226K015PS vs 150D226X9015B2BE3 |
M39003/01-6053 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212B226K015PS vs M39003/01-6053 |
T212B226K015RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T212B226K015PS vs T212B226K015RS7442 |