-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B8729
|
Newark | Capacitor,100Uf,10Vdc,10-% Tol,10+% Tol |Kemet T212C107K010BS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6100 / $54.6400 | Buy Now |
DISTI #
80-T212C107K010BS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 100 uF 10% 125C 10% T212 CSR13 RoHS: Not Compliant | 20 |
|
$44.2300 / $59.1100 | Buy Now |
DISTI #
M39003/01-6036
|
TTI | Tantalum Capacitors - Solid Leaded 100UF 10V 10% C B-FR Min Qty: 16 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$42.0500 / $45.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T212C107K010BS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212C107K010BS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T212C107K010BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212C107K010BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C107K010CS | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T212C107K010BS vs T110C107K010CS |
T212C107K010PS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212C107K010BS vs T212C107K010PS4251 |
CSR13C107KS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T212C107K010BS vs CSR13C107KS |
M39003/016036F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212C107K010BS vs M39003/016036F |
T215C107K010GS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212C107K010BS vs T215C107K010GS4251 |
M39003/012261F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212C107K010BS vs M39003/012261F |
M39003/016036A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212C107K010BS vs M39003/016036A |
T110C107K010DT7443 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T212C107K010BS vs T110C107K010DT7443 |
M39003/09-4014H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212C107K010BS vs M39003/09-4014H |
T215C107K010PS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212C107K010BS vs T215C107K010PS7443 |