-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H3390
|
Newark | Capacitor,33Uf,20Vdc,5-% Tol,5+% Tol |Kemet T212C336J020BS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.5300 / $68.3600 | Buy Now |
DISTI #
80-T212C336J020BS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20V 33 uF 5% 125C 5% T212 CSR13 RoHS: Not Compliant | 0 |
|
$58.5300 / $67.2800 | Order Now |
DISTI #
M39003/01-6087
|
TTI | Tantalum Capacitors - Solid Leaded 33UF 20V 5% C B-FR Min Qty: 12 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$58.5300 / $68.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T212C336J020BS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212C336J020BS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T212C336J020BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212C336J020BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/090035B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212C336J020BS vs M39003/090035B |
T110C336J020SS7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 33uF, | KEMET Corporation | T212C336J020BS vs T110C336J020SS7293 |
M39003/015436B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212C336J020BS vs M39003/015436B |
T262C336J020DS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212C336J020BS vs T262C336J020DS4252 |
T262C336J020SS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212C336J020BS vs T262C336J020SS4251 |
M39003/017087C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212C336J020BS vs M39003/017087C |
M39003/01-6087H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T212C336J020BS vs M39003/01-6087H |
M39003/014087 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212C336J020BS vs M39003/014087 |
T110C336J020RS7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 33uF, | KEMET Corporation | T212C336J020BS vs T110C336J020RS7293 |
T212C336J020RS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212C336J020BS vs T212C336J020RS4252 |