-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H3406
|
Newark | Capacitor,3.9Uf,100Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T212C395K100RS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.3500 / $111.3600 | Buy Now |
DISTI #
M39003/01-5560
|
TTI | Tantalum Capacitors - Solid Leaded 3.9UF 100V 10% C R-FR Min Qty: 7 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$103.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T212C395K100RS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212C395K100RS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.9 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T212C395K100RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212C395K100RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C395K100ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 3.9uF, | KEMET Corporation | T212C395K100RS vs T110C395K100ASC-7293 |
CSR136393 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 3.9uF, | Cornell Dubilier Electronics Inc | T212C395K100RS vs CSR136393 |
150D395X9100R2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212C395K100RS vs 150D395X9100R2BE3 |
M39003/014393D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212C395K100RS vs M39003/014393D |
T110C395K100AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 3.9uF, | KEMET Corporation | T212C395K100RS vs T110C395K100AS7200 |
T212C395K100DS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212C395K100RS vs T212C395K100DS4252 |
T212C395K100SS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212C395K100RS vs T212C395K100SS4251 |
T110C395K100ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 3.9uF, | KEMET Corporation | T212C395K100RS vs T110C395K100ATC-7200 |
T110C395K100MT | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 3.9uF, | KEMET Corporation | T212C395K100RS vs T110C395K100MT |
T215C395K100GS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212C395K100RS vs T215C395K100GS7293 |