-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B8874
|
Newark | Capacitor,6.8Uf,50Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T212C685K050CS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.2600 / $70.3800 | Buy Now |
DISTI #
M39003/01-7219
|
TTI | Tantalum Capacitors - Solid Leaded 6.8UF 50V 10% C C-FR Min Qty: 11 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$60.2600 / $70.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T212C685K050CS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212C685K050CS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0022 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T212C685K050CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212C685K050CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215C685K050SS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212C685K050CS vs T215C685K050SS4252 |
M39003/014219C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212C685K050CS vs M39003/014219C |
T110C685K050SS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T212C685K050CS vs T110C685K050SS7442 |
M39003/090169C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212C685K050CS vs M39003/090169C |
T262C685K050RS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T212C685K050CS vs T262C685K050RS7200 |
M39003/013091F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212C685K050CS vs M39003/013091F |
T110C685K050AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T212C685K050CS vs T110C685K050AT7442 |
M39003/092069C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212C685K050CS vs M39003/092069C |
CSS13G685KCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212C685K050CS vs CSS13G685KCS |
T262C685K050GS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212C685K050CS vs T262C685K050GS |