-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F7957
|
Newark | Cap, Tantalum, 100Uf, 20V, Axial, Capacitance:100Μf, Voltage(Dc):20V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:0.6Ohm, Failure Rate:M, Ripple Current:548Ma, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Kemet T212D107K020MS Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2700 / $22.1500 | Buy Now |
DISTI #
T212D107K020MS
|
Avnet Americas | Tantalum Capacitor, 100 uF, 20 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: T212D107K020MS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$20.4290 / $24.3830 | Buy Now |
DISTI #
80-T212D107K020
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20V 100 uF 10% 125C 10% ESR=600 mOhms T212 CSR13 RoHS: Not Compliant | 100 |
|
$9.6000 / $25.2900 | Buy Now |
|
Bristol Electronics | 264 |
|
RFQ | ||
DISTI #
M39003/01-2301
|
TTI | Tantalum Capacitors - Solid Leaded CSR13E107KM 20D Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1870 In Stock |
|
$17.0900 / $25.8900 | Buy Now |
DISTI #
T212D107K020MS
|
Avnet Americas | Tantalum Capacitor, 100 uF, 20 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: T212D107K020MS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$20.4290 / $24.3830 | Buy Now |
DISTI #
T212D107K020MS
|
Avnet Americas | Tantalum Capacitor, 100 uF, 20 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: T212D107K020MS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$20.4290 / $24.3830 | Buy Now |
DISTI #
M39003/01-2301
|
Avnet Abacus | Tantalum Capacitor, 100 uF, 20 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: M39003/01-2301) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$7.5000 / $11.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T212D107K020MS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212D107K020MS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK/TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 548 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T212D107K020MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212D107K020MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550D107X9020S2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212D107K020MS vs 550D107X9020S2TE3 |
CSR13E107KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T212D107K020MS vs CSR13E107KP |
M39003/09-4051 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T212D107K020MS vs M39003/09-4051 |
T212D107K020MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T212D107K020MS vs T212D107K020MS7442 |
M39003/09-2051 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212D107K020MS vs M39003/09-2051 |
CSR132301 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF | Cornell Dubilier Electronics Inc | T212D107K020MS vs CSR132301 |
M39003/09-0051 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212D107K020MS vs M39003/09-0051 |
M39003/09-0251H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212D107K020MS vs M39003/09-0251H |
M39003/01-7103H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212D107K020MS vs M39003/01-7103H |
M39003/01-3021H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212D107K020MS vs M39003/01-3021H |