Part Details for T212D107K020MSTR by KEMET Corporation
Overview of T212D107K020MSTR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T212D107K020MSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H3545
|
Newark | Capacitor,100Uf,20Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T212D107K020MSTR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.6900 / $17.5300 | Buy Now |
DISTI #
T212D107K020MSTR
|
Avnet Americas | CAP 100UF 20VDC 10% 8.92 X 19.96MM AXL 1% - Custom Tape W/Leader (Alt: T212D107K020MSTR) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 1870 |
|
$8.7994 | Buy Now |