Capacitors
T212D226J050SS
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED

Overview of T212D226J050SS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T212D226J050SS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80H3603
Newark Capacitor,22Uf,50Vdc,5-% Tol,5+% Tol |Kemet T212D226J050SS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $69.6200
  • 25 $64.6100
  • 50 $63.2500
  • 100 $59.6100
$59.6100 / $69.6200 Buy Now
DISTI # M39003/01-5694
TTI Tantalum Capacitors - Solid Leaded 22UF 50V 5% D S-FR Min Qty: 11 Package Multiple: 1 Container: Tray Americas - 0
  • 11 $69.6200
  • 25 $64.6200
  • 50 $63.2400
  • 100 $59.6100
$59.6100 / $69.6200 Buy Now

CAD Models for T212D226J050SS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T212D226J050SS by KEMET Corporation

T212D226J050SS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.20
Samacsys Manufacturer
KEMET
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
8.92 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0055 mA
Length
19.96 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-39003
Surface Mount
NO
Tan Delta
0.04
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. T212D226J050SS
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for T212D226J050SS

This table gives cross-reference parts and alternative options found for T212D226J050SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212D226J050SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T262D226J050BS7442 Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 22uF, KEMET Corporation T212D226J050SS vs T262D226J050BS7442
M39003/015494C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T212D226J050SS vs M39003/015494C
M39003/090383C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T212D226J050SS vs M39003/090383C
T215D226J050DS4250 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T212D226J050SS vs T215D226J050DS4250
M39003/01-5694C/RR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, Vishay Intertechnologies T212D226J050SS vs M39003/01-5694C/RR
M39003/09-0083F/WR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, Vishay Intertechnologies T212D226J050SS vs M39003/09-0083F/WR
T110D226J050ST Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 22uF, KEMET Corporation T212D226J050SS vs T110D226J050ST
M39003/015094F Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T212D226J050SS vs M39003/015094F
T212D226J050PS7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, KEMET Corporation T212D226J050SS vs T212D226J050PS7442
T262D226J050BS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T212D226J050SS vs T262D226J050BS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T212D226J050SS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T212D226J050SS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T212D226J050SS would you like to use for your alert(s)?
  • Please alert me when T212D226J050SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T212D226J050SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T212D226J050SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T212D226J050SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T212D226J050SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T212D226J050SS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: