-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B9058
|
Newark | Cap, Tantalum, 47Uf, 35V, Axial, Capacitance:47Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:0.8Ohm, Failure Rate:M, Ripple Current:474Ma, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Kemet T212D476K035MS Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2700 / $22.1500 | Buy Now |
DISTI #
T212D476K035MS
|
Avnet Americas | Tantalum Capacitor, 47 uF, 35 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: T212D476K035MS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Tray | 376 |
|
$20.4290 / $24.3830 | Buy Now |
DISTI #
80-T212D476K035
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 47 uF 10% 125C 10% ESR=110 mOhms T212 CSR13 RoHS: Not Compliant | 16 |
|
$17.3100 / $24.6600 | Buy Now |
DISTI #
M39003/01-2312
|
TTI | Tantalum Capacitors - Solid Leaded CSR13F476KM 35D Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 411 In Stock |
|
$17.9900 / $24.6600 | Buy Now |
DISTI #
T212D476K035MS
|
Avnet Americas | Tantalum Capacitor, 47 uF, 35 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: T212D476K035MS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Tray | 376 |
|
$20.4290 / $24.3830 | Buy Now |
DISTI #
T212D476K035MS
|
Avnet Americas | Tantalum Capacitor, 47 uF, 35 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: T212D476K035MS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Tray | 376 |
|
$20.4290 / $24.3830 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 26 |
|
$19.4900 / $21.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T212D476K035MS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212D476K035MS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK/TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 474 mA | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T212D476K035MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212D476K035MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212D476K035PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | T212D476K035MS vs T212D476K035PS7442 |
550D476X9035S2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212D476K035MS vs 550D476X9035S2T |
M39003/09-0364 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T212D476K035MS vs M39003/09-0364 |
M39003/01-3032 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212D476K035MS vs M39003/01-3032 |
M39003/09-2064B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212D476K035MS vs M39003/09-2064B |
CSR13F476KM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T212D476K035MS vs CSR13F476KM |
M39003/09-0064H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212D476K035MS vs M39003/09-0064H |
M39003/09-0264 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212D476K035MS vs M39003/09-0264 |
T110D476K035AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | T212D476K035MS vs T110D476K035AS7442 |
CSR136121 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF | Cornell Dubilier Electronics Inc | T212D476K035MS vs CSR136121 |