-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 11uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/04-0512
|
Avnet Americas | Cap Tant Solid 11uF 35V 10% (7.98 X 34.29mm) Axial (0.1%FR) Bulk - Bulk (Alt: M39003/04-0512) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39003/04-0512
|
TTI | Tantalum Capacitors - Solid Leaded CSR91F116KP 35C Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
M39003/04-0512
|
Avnet Americas | Cap Tant Solid 11uF 35V 10% (7.98 X 34.29mm) Axial (0.1%FR) Bulk - Bulk (Alt: M39003/04-0512) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T213C116K035PS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T213C116K035PS
KEMET Corporation
Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 11uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 11 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.98 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 34.29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T213C116K035PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T213C116K035PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T213C116K035CSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 11uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T213C116K035PS vs T213C116K035CSC |
T111C116K035ASC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 11uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T213C116K035PS vs T111C116K035ASC |
T213C116K035MSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 11uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T213C116K035PS vs T213C116K035MSC |
T213C116K035DSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 11uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T213C116K035PS vs T213C116K035DSC |
T213C116K035SSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 11uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T213C116K035PS vs T213C116K035SSC |