There are no models available for this part yet.
Overview of T220 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-20-12L | Coilcraft Inc | General Purpose Inductor, 20uH, 1 Element, ROHS COMPLIANT | |
1008CT-220XJLC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
DMT2-200-3.8L | Coilcraft Inc | General Purpose Inductor, 200uH, 1 Element, ROHS COMPLIANT |
Price & Stock for T220 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
644-T220
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout RoHS: Compliant | 0 |
|
$13.9700 / $16.1400 | Order Now |
CAD Models for T220 by Panduit Corp
Part Data Attributes for T220 by Panduit Corp
T220
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
T220Panduit CorpVS
-