-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/02-0001
|
TTI | Tantalum Capacitors - Solid Leaded 2.7UF 6V 10% A M-FR Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T222A275K006MS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T222A275K006MS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T222A275K006MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T222A275K006MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/020181 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T222A275K006MS vs M39003/020181 |
T222A275K006DSC | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.7uF, | KEMET Corporation | T222A275K006MS vs T222A275K006DSC |
M39003/024002D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.7uF | KEMET Corporation | T222A275K006MS vs M39003/024002D |
T225A275K006GS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.7uF | KEMET Corporation | T222A275K006MS vs T225A275K006GS4250 |
T225A275K006SS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T222A275K006MS vs T225A275K006SS7443 |
M39003/025002 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T222A275K006MS vs M39003/025002 |
T222A275K006SS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T222A275K006MS vs T222A275K006SS7443 |
T222A275K006SSC | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.7uF, | KEMET Corporation | T222A275K006MS vs T222A275K006SSC |
M39003/020121C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T222A275K006MS vs M39003/020121C |
M39003/023002B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T222A275K006MS vs M39003/023002B |