Part Details for T22C156K100HZS by Vishay Intertechnologies
Overview of T22C156K100HZS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for T22C156K100HZS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T22C156K100HZS
|
Avnet Americas | Wet Tantalum Capacitor with Metal Case and Hermetic Seal 15uF 10% T/R - Tape and Reel (Alt: T22C156K100HZS) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$118.0589 | Buy Now |
DISTI #
74-T22C156K100HZS
|
Mouser Electronics | Tantalum Capacitors - Wet 15uF 100volts 10% C Case RoHS: Compliant | 0 |
|
$85.4600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks | 0 |
|
$83.4700 | Buy Now |
Part Details for T22C156K100HZS
T22C156K100HZS CAD Models
T22C156K100HZS Part Data Attributes
|
T22C156K100HZS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T22C156K100HZS
Vishay Intertechnologies
Tantalum Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3028 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
ESR | 3500 mΩ | |
Height | 7.4 mm | |
Leakage Current | 0.001 mA | |
Length | 7.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 401.7 mA | |
Size Code | 3028 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 7.1 mm |