T252A275K020CS
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED

Overview of T252A275K020CS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T252A275K020CS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # M39003/06-3046
TTI Tantalum Capacitors - Solid Leaded 2.7UF 20V 10% A C-FR Min Qty: 1 Package Multiple: 1 Container: Tray Americas - 0
Buy Now

CAD Models for T252A275K020CS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T252A275K020CS by KEMET Corporation

T252A275K020CS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.20
Samacsys Manufacturer
KEMET
Capacitance
2.7 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
3.43 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0005 mA
Length
7.26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Surface Mount
NO
Tan Delta
0.04
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. T252A275K020CS
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for T252A275K020CS

This table gives cross-reference parts and alternative options found for T252A275K020CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252A275K020CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T242A275K020BS7442 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.7uF, KEMET Corporation T252A275K020CS vs T242A275K020BS7442
T242A275K020CS7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.7uF, KEMET Corporation T252A275K020CS vs T242A275K020CS7443
T242A275K020RS7442 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.7uF, KEMET Corporation T252A275K020CS vs T242A275K020RS7442
M39003/03-4046H/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.7uF, Vishay Intertechnologies T252A275K020CS vs M39003/03-4046H/HR
T242A275K020RS4252 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T252A275K020CS vs T242A275K020RS4252
T245A275K020CS7293 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.7uF KEMET Corporation T252A275K020CS vs T245A275K020CS7293
M39003/030346A Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T252A275K020CS vs M39003/030346A
M39003/03-0446/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.7uF, Vishay Intertechnologies T252A275K020CS vs M39003/03-0446/TR
M39003/060246C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T252A275K020CS vs M39003/060246C
T252A275K020SSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T252A275K020CS vs T252A275K020SSC

Related Parts for T252A275K020CS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T252A275K020CS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T252A275K020CS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T252A275K020CS would you like to use for your alert(s)?
  • Please alert me when T252A275K020CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T252A275K020CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T252A275K020CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T252A275K020CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T252A275K020CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T252A275K020CS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: